Bridge Rectifier Single Phase Standard 200 V Surface Mount DBLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 200 V Surface Mount DBLS
4-SMD_Gull-Wing-DBLS

DBLS203G

DigiKey Part Number
1801-DBLS203GTR-ND - Tape & Reel (TR)
1801-DBLS203GCT-ND - Cut Tape (CT)
1801-DBLS203GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBLS203G
Description
BRIDGE RECT 1PHASE 200V 2A DBLS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DBLS
Datasheet
 Datasheet
EDA/CAD Models
DBLS203G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DBLS
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 284
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,88000 zł3,88 zł
102,41300 zł24,13 zł
1001,57420 zł157,42 zł
5001,21312 zł606,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,03738 zł1 556,07 zł
3 0000,94884 zł2 846,52 zł
4 5000,90372 zł4 066,74 zł
7 5000,85303 zł6 397,72 zł
10 5000,82300 zł8 641,50 zł
15 0000,79382 zł11 907,30 zł
Manufacturers Standard Package
Unit Price without VAT:3,88000 zł
Unit Price with VAT:4,77240 zł