


BZX84JB11H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB11HRRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84JB11H RRG |
Description | SOD-323F, 550MW, 2%, 11V, ZENER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB11H RRG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15375 zł | 461,25 zł |
| 6 000 | 0,13745 zł | 824,70 zł |
| 9 000 | 0,12913 zł | 1 162,17 zł |
| 15 000 | 0,11977 zł | 1 796,55 zł |
| 21 000 | 0,11423 zł | 2 398,83 zł |
| 30 000 | 0,10884 zł | 3 265,20 zł |
| 75 000 | 0,09699 zł | 7 274,25 zł |
| 150 000 | 0,08967 zł | 13 450,50 zł |
| 300 000 | 0,08352 zł | 25 056,00 zł |
| Unit Price without VAT: | 0,15375 zł |
|---|---|
| Unit Price with VAT: | 0,18911 zł |

