Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84C9V1 | |
|---|---|
DigiKey Part Number | 1801-BZX84C9V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1 |
Description | DIODE ZENER 9.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±6.04% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.04% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C9V1 RFG | Taiwan Semiconductor Corporation | 5 875 | 1801-BZX84C9V1RFGCT-ND | 0,90000 zł | Parametric Equivalent |
| BZX84B9V1 | Good-Ark Semiconductor | 4 000 | 4786-BZX84B9V1CT-ND | 0,50000 zł | Parametric Equivalent |
| BZX84B9V1Q-7-F | Diodes Incorporated | 0 | 31-BZX84B9V1Q-7-FTR-ND | 0,19609 zł | Parametric Equivalent |
| BZX84C9V1-7-F | Diodes Incorporated | 2 271 | BZX84C9V1-FDICT-ND | 0,68000 zł | Parametric Equivalent |
| BZX84C9V1CC-HF | Comchip Technology | 0 | 641-BZX84C9V1CC-HFTR-ND | 0,17359 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16730 zł | 501,90 zł |
| Unit Price without VAT: | 0,16730 zł |
|---|---|
| Unit Price with VAT: | 0,20578 zł |






