
BZX84C9V1 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C9V1RFGTR-ND - Tape & Reel (TR) 1801-BZX84C9V1RFGCT-ND - Cut Tape (CT) 1801-BZX84C9V1RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1 RFG |
Description | DIODE ZENER 9.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,51400 zł | 5,14 zł |
| 100 | 0,31990 zł | 31,99 zł |
| 500 | 0,23412 zł | 117,06 zł |
| 1 000 | 0,20635 zł | 206,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17091 zł | 512,73 zł |
| 6 000 | 0,15301 zł | 918,06 zł |
| 9 000 | 0,14387 zł | 1 294,83 zł |
| 15 000 | 0,13360 zł | 2 004,00 zł |
| 21 000 | 0,12751 zł | 2 677,71 zł |
| 30 000 | 0,12158 zł | 3 647,40 zł |
| 75 000 | 0,10858 zł | 8 143,50 zł |
| 150 000 | 0,10054 zł | 15 081,00 zł |
| 300 000 | 0,09379 zł | 28 137,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |

