Similar
Similar
Parametric Equivalent
Parametric Equivalent



BZX585B10 RSG | |
|---|---|
DigiKey Part Number | BZX585B10RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B10 RSG |
Description | DIODE ZENER 10V 200MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 180 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585B10 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B10TR-ND | 0,16649 zł | Parametric Equivalent |
| EDZVT2R10B | Rohm Semiconductor | 42 876 | EDZVT2R10BCT-ND | 0,86000 zł | Similar |
| MM5Z10VT1G | onsemi | 88 153 | MM5Z10VT1GOSCT-ND | 0,75000 zł | Similar |
| BZX58550-B10-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B10-QXTR-ND | 0,00000 zł | Parametric Equivalent |
| BZX58550-B10X | Nexperia USA Inc. | 0 | 1727-BZX58550-B10XTR-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,16649 zł | 1 331,92 zł |
| 16 000 | 0,15091 zł | 2 414,56 zł |
| 24 000 | 0,14298 zł | 3 431,52 zł |
| 40 000 | 0,13603 zł | 5 441,20 zł |
| Unit Price without VAT: | 0,16649 zł |
|---|---|
| Unit Price with VAT: | 0,20478 zł |





