


BZX584B11 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B11RSGTR-ND - Tape & Reel (TR) 1801-BZX584B11RSGCT-ND - Cut Tape (CT) 1801-BZX584B11RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B11 RSG |
Description | DIODE ZENER 11V 150MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 150 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,86200 zł | 8,62 zł |
| 100 | 0,54220 zł | 54,22 zł |
| 500 | 0,40246 zł | 201,23 zł |
| 1 000 | 0,35721 zł | 357,21 zł |
| 2 000 | 0,31910 zł | 638,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,25990 zł | 2 079,20 zł |
| 16 000 | 0,23713 zł | 3 794,08 zł |
| 24 000 | 0,22553 zł | 5 412,72 zł |
| 40 000 | 0,21249 zł | 8 499,60 zł |
| 56 000 | 0,20476 zł | 11 466,56 zł |
| 80 000 | 0,19725 zł | 15 780,00 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

