
BZW04-40 | |
|---|---|
DigiKey Part Number | 1801-BZW04-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-40 |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-40 Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41556 zł | 2 077,80 zł |
| 10 000 | 0,38709 zł | 3 870,90 zł |
| Unit Price without VAT: | 0,41556 zł |
|---|---|
| Unit Price with VAT: | 0,51114 zł |

