53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-33

DigiKey Part Number
1801-BZW04-33TR-ND - Tape & Reel (TR)
1801-BZW04-33CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZW04-33
Description
TVS DIODE 33.3VWM 53.9V DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 946
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,15000 zł2,15 zł
101,32100 zł13,21 zł
1000,84170 zł84,17 zł
5000,63370 zł316,85 zł
1 0000,56659 zł566,59 zł
2 0000,51008 zł1 020,16 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44881 zł2 244,05 zł
10 0000,41092 zł4 109,20 zł
15 0000,39161 zł5 874,15 zł
25 0000,36991 zł9 247,75 zł
35 0000,35706 zł12 497,10 zł
50 0000,34457 zł17 228,50 zł
Manufacturers Standard Package
Unit Price without VAT:2,15000 zł
Unit Price with VAT:2,64450 zł