Parametric Equivalent

BZT55B39 L0G | |
|---|---|
DigiKey Part Number | BZT55B39L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B39 L0G |
Description | DIODE ZENER 39V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B39 L0G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 28 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55B39 | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B39TR-ND | 0,19234 zł | Parametric Equivalent |
| BZV55B39 L0G | Taiwan Semiconductor Corporation | 0 | 1801-BZV55B39L0GTR-ND | 0,09695 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13647 zł | 1 364,70 zł |
| 20 000 | 0,12363 zł | 2 472,60 zł |
| 30 000 | 0,11709 zł | 3 512,70 zł |
| 50 000 | 0,11060 zł | 5 530,00 zł |
| Unit Price without VAT: | 0,13647 zł |
|---|---|
| Unit Price with VAT: | 0,16786 zł |



