


BZT52C7V5K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C7V5KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C7V5KRKGCT-ND - Cut Tape (CT) 1801-BZT52C7V5KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5K RKG |
Description | DIODE ZENER 7.5V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C7V5K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 100 | 0,32820 zł | 32,82 zł |
| 500 | 0,24022 zł | 120,11 zł |
| 1 000 | 0,21161 zł | 211,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17514 zł | 525,42 zł |
| 6 000 | 0,15672 zł | 940,32 zł |
| 9 000 | 0,14731 zł | 1 325,79 zł |
| 15 000 | 0,13673 zł | 2 050,95 zł |
| 21 000 | 0,13046 zł | 2 739,66 zł |
| 30 000 | 0,12437 zł | 3 731,10 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

