


BZT52C56 RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C56RHGTR-ND - Tape & Reel (TR) 1801-BZT52C56RHGCT-ND - Cut Tape (CT) 1801-BZT52C56RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C56 RHG |
Description | DIODE ZENER 56V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C56 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,44900 zł | 4,49 zł |
| 100 | 0,27790 zł | 27,79 zł |
| 500 | 0,20260 zł | 101,30 zł |
| 1 000 | 0,17803 zł | 178,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14674 zł | 440,22 zł |
| 6 000 | 0,13092 zł | 785,52 zł |
| 9 000 | 0,12285 zł | 1 105,65 zł |
| 15 000 | 0,11376 zł | 1 706,40 zł |
| 21 000 | 0,10838 zł | 2 275,98 zł |
| 30 000 | 0,10314 zł | 3 094,20 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

