


BZT52B75-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B75-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B75-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B75-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B75-G RHG |
Description | DIODE ZENER 75V 410MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,54600 zł | 5,46 zł |
| 100 | 0,33790 zł | 33,79 zł |
| 500 | 0,24754 zł | 123,77 zł |
| 1 000 | 0,21814 zł | 218,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18068 zł | 542,04 zł |
| 6 000 | 0,16175 zł | 970,50 zł |
| 9 000 | 0,15209 zł | 1 368,81 zł |
| 15 000 | 0,14123 zł | 2 118,45 zł |
| 21 000 | 0,13479 zł | 2 830,59 zł |
| 30 000 | 0,12853 zł | 3 855,90 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

