


BZT52B75-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B75-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B75-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B75-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B75-G RHG |
Description | DIODE ZENER 75V 410MW SOD123F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 45 nA @ 52.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,54600 zł | 5,46 zł |
| 100 | 0,33790 zł | 33,79 zł |
| 500 | 0,24754 zł | 123,77 zł |
| 1 000 | 0,21814 zł | 218,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18068 zł | 542,04 zł |
| 6 000 | 0,16175 zł | 970,50 zł |
| 9 000 | 0,15209 zł | 1 368,81 zł |
| 15 000 | 0,14123 zł | 2 118,45 zł |
| 21 000 | 0,13479 zł | 2 830,59 zł |
| 30 000 | 0,12853 zł | 3 855,90 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

