
P6SMB12C | |
|---|---|
DigiKey Part Number | 1801-P6SMB12CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB12C |
Description | TVS DIODE 9.72VWM 17.3V DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17.3V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 9.72V | Supplier Device Package |
Voltage - Breakdown (Min) 10.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,49739 zł | 2 984,34 zł |
| Unit Price without VAT: | 0,49739 zł |
|---|---|
| Unit Price with VAT: | 0,61179 zł |

