Parametric Equivalent

BZS55C6V8 | |
|---|---|
DigiKey Part Number | 1801-BZS55C6V8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZS55C6V8 |
Description | DIODE ZENER 6.8V 500MW 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount 1206 |
Datasheet | Datasheet |
EDA/CAD Models | BZS55C6V8 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1206 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZS55C6V8 RAG | Taiwan Semiconductor Corporation | 0 | 1801-BZS55C6V8RAGTR-ND | 0,13318 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13318 zł | 1 331,80 zł |
| 20 000 | 0,12060 zł | 2 412,00 zł |
| 30 000 | 0,11419 zł | 3 425,70 zł |
| 50 000 | 0,10698 zł | 5 349,00 zł |
| 70 000 | 0,10271 zł | 7 189,70 zł |
| 100 000 | 0,09856 zł | 9 856,00 zł |
| 250 000 | 0,08945 zł | 22 362,50 zł |
| Unit Price without VAT: | 0,13318 zł |
|---|---|
| Unit Price with VAT: | 0,16381 zł |


