
UGF1004GA | |
|---|---|
DigiKey Part Number | 1801-UGF1004GA-ND |
Manufacturer | |
Manufacturer Product Number | UGF1004GA |
Description | DIODE ARRAY GP 200V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 20 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 zł | 5,31 zł |
| 50 | 2,48480 zł | 124,24 zł |
| 100 | 2,20940 zł | 220,94 zł |
| 500 | 1,72552 zł | 862,76 zł |
| 1 000 | 1,56968 zł | 1 569,68 zł |
| 2 000 | 1,43858 zł | 2 877,16 zł |
| 5 000 | 1,29670 zł | 6 483,50 zł |
| 10 000 | 1,20905 zł | 12 090,50 zł |
| Unit Price without VAT: | 5,31000 zł |
|---|---|
| Unit Price with VAT: | 6,53130 zł |

