BZD27C62PHRUG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,01472 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 248
Unit Price: 2,05000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,38432 zł
Datasheet
Zener Diode 62 V 1 W ±6.45% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C62PHRUG

DigiKey Part Number
BZD27C62PHRUG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C62PHRUG
Description
DIODE ZENER 62V 1W SUB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±6.45% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.45%
Package / Case
Power - Max
1 W
Supplier Device Package
Sub SMA
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27C62P RUGTaiwan Semiconductor Corporation0BZD27C62PRUG-ND1,01472 złParametric Equivalent
BZD27C62P RVGTaiwan Semiconductor Corporation6 248BZD27C62PRVGCT-ND2,05000 złParametric Equivalent
BZD27C62PHRVGTaiwan Semiconductor Corporation0BZD27C62PHRVG-ND0,38432 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6001,01798 zł3 664,73 zł
Unit Price without VAT:1,01798 zł
Unit Price with VAT:1,25212 zł