Parametric Equivalent



BZD27C160PWH | |
|---|---|
DigiKey Part Number | BZD27C160PWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C160PWH |
Description | DIODE ZENER 160V 1W SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C160PWH Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123W |
Impedance (Max) (Zzt) 350 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C160PW | Taiwan Semiconductor Corporation | 0 | BZD27C160PWTR-ND | 0,30011 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,32958 zł | 6 591,60 zł |
| Unit Price without VAT: | 0,32958 zł |
|---|---|
| Unit Price with VAT: | 0,40538 zł |


