MFR Recommended



BZD17C15PH | |
|---|---|
DigiKey Part Number | 1801-BZD17C15PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C15PH |
Description | DIODE ZENER 15V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package Sub SMA |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C15PWH | Taiwan Semiconductor Corporation | 105 | BZD27C15PWHCT-ND | 1,90000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36864 zł | 3 686,40 zł |
| 20 000 | 0,33986 zł | 6 797,20 zł |
| 30 000 | 0,32520 zł | 9 756,00 zł |
| 50 000 | 0,30873 zł | 15 436,50 zł |
| 70 000 | 0,30252 zł | 21 176,40 zł |
| Unit Price without VAT: | 0,36864 zł |
|---|---|
| Unit Price with VAT: | 0,45343 zł |


