


AD8403ARUZ1 | |
|---|---|
DigiKey Part Number | AD8403ARUZ1-ND |
Manufacturer | |
Manufacturer Product Number | AD8403ARUZ1 |
Description | IC DGTL POT 1KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARUZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±33% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 zł | 36,54 zł |
| 10 | 28,49600 zł | 284,96 zł |
| 62 | 24,94694 zł | 1 546,71 zł |
| 124 | 24,00879 zł | 2 977,09 zł |
| 310 | 23,01813 zł | 7 135,62 zł |
| 558 | 22,50459 zł | 12 557,56 zł |
| 1 054 | 22,03678 zł | 23 226,77 zł |
| Unit Price without VAT: | 36,54000 zł |
|---|---|
| Unit Price with VAT: | 44,94420 zł |



