


BC847CH RFG | |
|---|---|
DigiKey Part Number | 1801-BC847CHRFGTR-ND - Tape & Reel (TR) 1801-BC847CHRFGCT-ND - Cut Tape (CT) 1801-BC847CHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,36700 zł | 3,67 zł |
| 100 | 0,22520 zł | 22,52 zł |
| 500 | 0,16346 zł | 81,73 zł |
| 1 000 | 0,14340 zł | 143,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11777 zł | 353,31 zł |
| 6 000 | 0,10479 zł | 628,74 zł |
| 9 000 | 0,09817 zł | 883,53 zł |
| 15 000 | 0,09071 zł | 1 360,65 zł |
| 21 000 | 0,08629 zł | 1 812,09 zł |
| 30 000 | 0,08200 zł | 2 460,00 zł |
| 75 000 | 0,07256 zł | 5 442,00 zł |
| 150 000 | 0,06672 zł | 10 008,00 zł |
| 300 000 | 0,06181 zł | 18 543,00 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |

