New Product
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
SOT-323

BC817-40WH RFG

DigiKey Part Number
1801-BC817-40WHRFGTR-ND - Tape & Reel (TR)
1801-BC817-40WHRFGCT-ND - Cut Tape (CT)
1801-BC817-40WHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40WH RFG
Description
SOT-323, 50V, 0.5A, NPN TRANSIST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC817-40WH RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 560
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 zł0,92 zł
100,56500 zł5,65 zł
1000,35140 zł35,14 zł
5000,25788 zł128,94 zł
1 0000,22759 zł227,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18896 zł566,88 zł
6 0000,16944 zł1 016,64 zł
9 0000,15949 zł1 435,41 zł
15 0000,14830 zł2 224,50 zł
21 0000,14166 zł2 974,86 zł
30 0000,13521 zł4 056,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,92000 zł
Unit Price with VAT:1,13160 zł