


TSUP3150H | |
|---|---|
DigiKey Part Number | 1801-TSUP3150HTR-ND - Tape & Reel (TR) 1801-TSUP3150HCT-ND - Cut Tape (CT) 1801-TSUP3150HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP3150H |
Description | 3A, 150V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP3150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,05100 zł | 20,51 zł |
| 100 | 1,33240 zł | 133,24 zł |
| 500 | 1,02230 zł | 511,15 zł |
| 1 000 | 0,92242 zł | 922,42 zł |
| 2 000 | 0,83827 zł | 1 676,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,73142 zł | 4 388,52 zł |
| 12 000 | 0,67764 zł | 8 131,68 zł |
| 18 000 | 0,65024 zł | 11 704,32 zł |
| 30 000 | 0,63372 zł | 19 011,60 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

