Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BC817-40 | |
|---|---|
DigiKey Part Number | 1801-BC817-40TR-ND - Tape & Reel (TR) 1801-BC817-40CT-ND - Cut Tape (CT) 1801-BC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40 RFG | Taiwan Semiconductor Corporation | 135 | 1801-BC817-40RFGCT-ND | 0,79000 zł | Parametric Equivalent |
| BC817-40H RFG | Taiwan Semiconductor Corporation | 3 575 | 1801-BC817-40HRFGCT-ND | 0,93000 zł | Parametric Equivalent |
| 2PD602ASL,235 | Nexperia USA Inc. | 0 | 2PD602ASL,235-ND | 0,14785 zł | Similar |
| 2SD1484KT146Q | Rohm Semiconductor | 7 310 | 2SD1484KT146QCT-ND | 1,33000 zł | Similar |
| 2SD1484KT146R | Rohm Semiconductor | 4 326 | 2SD1484KT146RCT-ND | 1,33000 zł | Similar |














