
SFT16GH | |
|---|---|
DigiKey Part Number | 1801-SFT16GHTR-ND - Tape & Reel (TR) 1801-SFT16GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFT16GH |
Description | DIODE STANDARD 400V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,04900 zł | 10,49 zł |
| 100 | 0,66290 zł | 66,29 zł |
| 500 | 0,49604 zł | 248,02 zł |
| 1 000 | 0,44215 zł | 442,15 zł |
| 2 000 | 0,39672 zł | 793,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34749 zł | 1 737,45 zł |
| 10 000 | 0,31703 zł | 3 170,30 zł |
| 15 000 | 0,30150 zł | 4 522,50 zł |
| 25 000 | 0,28405 zł | 7 101,25 zł |
| 35 000 | 0,27372 zł | 9 580,20 zł |
| 50 000 | 0,26368 zł | 13 184,00 zł |
| 125 000 | 0,25129 zł | 31 411,25 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

