BAV21WS is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4 654
Unit Price: 0,54000 zł
Datasheet
Diode 250 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOD-323F
SC-90, SOD-323F

BAV21WS

DigiKey Part Number
1801-BAV21WSTR-ND - Tape & Reel (TR)
1801-BAV21WSCT-ND - Cut Tape (CT)
1801-BAV21WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS
Description
DIODE STD 250V 200MA SOD323F
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV21WSDiotec Semiconductor4 6544878-BAV21WSCT-ND0,54000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes