
BAV21WS-G RRG | |
|---|---|
DigiKey Part Number | 1801-BAV21WS-GRRGTR-ND - Tape & Reel (TR) 1801-BAV21WS-GRRGCT-ND - Cut Tape (CT) 1801-BAV21WS-GRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS-G RRG |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS-G RRG Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,41700 zł | 4,17 zł |
| 100 | 0,25710 zł | 25,71 zł |
| 500 | 0,18686 zł | 93,43 zł |
| 1 000 | 0,16410 zł | 164,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13499 zł | 404,97 zł |
| 6 000 | 0,12028 zł | 721,68 zł |
| 9 000 | 0,11277 zł | 1 014,93 zł |
| 15 000 | 0,10431 zł | 1 564,65 zł |
| 21 000 | 0,09930 zł | 2 085,30 zł |
| 30 000 | 0,09443 zł | 2 832,90 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

