Direct

BAT54SW RF | |
|---|---|
DigiKey Part Number | 1801-BAT54SWRFTR-ND - Tape & Reel (TR) 1801-BAT54SWRFCT-ND - Cut Tape (CT) 1801-BAT54SWRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW RF |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SW RFG | Taiwan Semiconductor Corporation | 0 | 1801-BAT54SWRFGCT-ND | 0,86000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15959 zł | 478,77 zł |
| 6 000 | 0,14276 zł | 856,56 zł |
| 9 000 | 0,13417 zł | 1 207,53 zł |
| 15 000 | 0,12451 zł | 1 867,65 zł |
| 21 000 | 0,11879 zł | 2 494,59 zł |
| 30 000 | 0,11322 zł | 3 396,60 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |


