
ABS15LJ | |
|---|---|
DigiKey Part Number | 1801-ABS15LJTR-ND - Tape & Reel (TR) 1801-ABS15LJCT-ND - Cut Tape (CT) 1801-ABS15LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15LJ |
Description | BRIDGE RECT 1PHASE 600V 1.5A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
EDA/CAD Models | ABS15LJ Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1.5 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS15J | Taiwan Semiconductor Corporation | 5 858 | 1801-ABS15JCT-ND | 2,69000 zł | MFR Recommended |


