
5.0SMDJ100AHM6G | |
|---|---|
DigiKey Part Number | 5.0SMDJ100AHM6GTR-ND - Tape & Reel (TR) 5.0SMDJ100AHM6GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ100AHM6G |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ100AHM6G Models |
Category | Current - Peak Pulse (10/1000µs) 30.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 zł | 18,10 zł |
| 10 | 11,96100 zł | 119,61 zł |
| 100 | 8,48610 zł | 848,61 zł |
| 500 | 7,00356 zł | 3 501,78 zł |
| 1 000 | 6,52754 zł | 6 527,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,37072 zł | 22 112,16 zł |
| Unit Price without VAT: | 18,10000 zł |
|---|---|
| Unit Price with VAT: | 22,26300 zł |










