
5.0SMDJ100AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ100AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ100AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ100AH |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 zł | 12,07 zł |
| 10 | 7,84200 zł | 78,42 zł |
| 100 | 5,43000 zł | 543,00 zł |
| 500 | 4,39974 zł | 2 199,87 zł |
| 1 000 | 4,06870 zł | 4 068,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26184 zł | 12 785,52 zł |
| Unit Price without VAT: | 12,07000 zł |
|---|---|
| Unit Price with VAT: | 14,84610 zł |

