
SMBJ6.0H | |
|---|---|
DigiKey Part Number | 1801-SMBJ6.0HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0H |
Description | TVS DIODE 6VWM 11.4VC DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.4V Clamp 55A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47432 zł | 1 422,96 zł |
| 6 000 | 0,43239 zł | 2 594,34 zł |
| 9 000 | 0,41806 zł | 3 762,54 zł |
| Unit Price without VAT: | 0,47432 zł |
|---|---|
| Unit Price with VAT: | 0,58341 zł |

