
1T7G A1G | |
|---|---|
DigiKey Part Number | 1T7GA1G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1T7G A1G |
Description | DIODE STANDARD 1000V 1A TS1 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | 1T7G A1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TS-1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |

