
1.5SMC27AH | |
|---|---|
DigiKey Part Number | 1801-1.5SMC27AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC27AH |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC27AH Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ22AH | Eaton - Electronics Division | 0 | 283-SMCJ22AHTR-ND | 4,48488 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82556 zł | 2 476,68 zł |
| 6 000 | 0,75995 zł | 4 559,70 zł |
| 9 000 | 0,72652 zł | 6 538,68 zł |
| 15 000 | 0,68896 zł | 10 334,40 zł |
| 21 000 | 0,66673 zł | 14 001,33 zł |
| 30 000 | 0,66564 zł | 19 969,20 zł |
| Unit Price without VAT: | 0,82556 zł |
|---|---|
| Unit Price with VAT: | 1,01544 zł |


