1SMB5948 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


onsemi
In Stock: 42 420
Unit Price: 1,94000 zł
Datasheet
Zener Diode 91 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5948 R5G

DigiKey Part Number
1SMB5948R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5948 R5G
Description
DIODE ZENER 91V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 91 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5948 R5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5948BT3Gonsemi42 4201SMB5948BT3GOSCT-ND1,94000 złUpgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types