Similar
Similar

1SMB5945HR5G | |
|---|---|
DigiKey Part Number | 1SMB5945HR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5945HR5G |
Description | DIODE ZENER 68V 3W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount DO-214AA (SMB) |
EDA/CAD Models | 1SMB5945HR5G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51.7 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5944BT3G | onsemi | 8 970 | 1SMB5944BT3GOSCT-ND | 1,94000 zł | Similar |
| 1SMB5945BT3G | onsemi | 12 565 | 1SMB5945BT3GOSCT-ND | 1,94000 zł | Similar |


