Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

1SMB5945 | |
|---|---|
DigiKey Part Number | 1801-1SMB5945TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5945 |
Description | DIODE ZENER 68V 3W DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5945 Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 51.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBZ5945B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5945B-E3/52-ND | 0,57647 zł | Direct |
| SMBZ5945B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5945B-E3/5B-ND | 0,57153 zł | Direct |
| 1SMB5945BT3G | onsemi | 12 565 | 1SMB5945BT3GOSCT-ND | 1,94000 zł | Upgrade |
| 1SMB5944BT3G | onsemi | 8 970 | 1SMB5944BT3GOSCT-ND | 1,94000 zł | Similar |
| SMBZ5945B-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5945B-M3/52-ND | 0,62078 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47840 zł | 1 435,20 zł |
| 6 000 | 0,43617 zł | 2 617,02 zł |
| 9 000 | 0,41464 zł | 3 731,76 zł |
| 15 000 | 0,39045 zł | 5 856,75 zł |
| 21 000 | 0,37612 zł | 7 898,52 zł |
| 30 000 | 0,36219 zł | 10 865,70 zł |
| 75 000 | 0,34292 zł | 25 719,00 zł |
| Unit Price without VAT: | 0,47840 zł |
|---|---|
| Unit Price with VAT: | 0,58843 zł |



