Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5935 | |
|---|---|
DigiKey Part Number | 1801-1SMB5935TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5935 |
Description | DIODE ZENER 27V 3W DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5935 Models |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 20.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBZ5935B-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5935B-E3/52-ND | 0,57647 zł | Direct |
| SMBZ5935B-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5935B-E3/5B-ND | 0,57153 zł | Direct |
| 1SMB5935BT3G | onsemi | 173 | 1SMB5935BT3GOSCT-ND | 1,97000 zł | Upgrade |
| SMBZ5935B-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5935B-M3/52-ND | 0,62078 zł | Similar |
| SMBZ5935B-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5935B-M3/5B-ND | 0,59199 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47840 zł | 1 435,20 zł |
| 6 000 | 0,43617 zł | 2 617,02 zł |
| 9 000 | 0,42248 zł | 3 802,32 zł |
| Unit Price without VAT: | 0,47840 zł |
|---|---|
| Unit Price with VAT: | 0,58843 zł |



