Upgrade
Similar
Similar
Similar

1SMA5937 | |
|---|---|
DigiKey Part Number | 1801-1SMA5937TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5937 |
Description | DIODE ZENER 33V 1.5W DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5937 Models |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5937BT3G | onsemi | 176 890 | 1SMA5937BT3GOSCT-ND | 2,01000 zł | Upgrade |
| ACZRA4752-HF | Comchip Technology | 0 | ACZRA4752-HF-ND | 0,68278 zł | Similar |
| SMAJ4752CE3/TR13 | Microchip Technology | 0 | SMAJ4752CE3/TR13-ND | 1,97494 zł | Similar |
| SMAJ4752E3/TR13 | Microchip Technology | 0 | SMAJ4752E3/TR13-ND | 1,97494 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,27251 zł | 2 043,82 zł |
| 15 000 | 0,24897 zł | 3 734,55 zł |
| 22 500 | 0,24718 zł | 5 561,55 zł |
| Unit Price without VAT: | 0,27251 zł |
|---|---|
| Unit Price with VAT: | 0,33519 zł |




