
1SMA5933 | |
|---|---|
DigiKey Part Number | 1801-1SMA5933TR-ND - Tape & Reel (TR) 1801-1SMA5933CT-ND - Cut Tape (CT) 1801-1SMA5933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5933 |
Description | DIODE ZENER 22V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5933 Models |
Category | Impedance (Max) (Zzt) 17.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 16.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5933BT3G | onsemi | 7 358 | 1SMA5933BT3GOSCT-ND | 0,48000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,95500 zł | 9,55 zł |
| 100 | 0,60220 zł | 60,22 zł |
| 500 | 0,44842 zł | 224,21 zł |
| 1 000 | 0,39872 zł | 398,72 zł |
| 2 000 | 0,35680 zł | 713,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,29432 zł | 2 207,40 zł |
| 15 000 | 0,26889 zł | 4 033,35 zł |
| 22 500 | 0,25594 zł | 5 758,65 zł |
| 37 500 | 0,24138 zł | 9 051,75 zł |
| 52 500 | 0,23276 zł | 12 219,90 zł |
| 75 000 | 0,22438 zł | 16 828,50 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

