1SMA4742 R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 68 213
Unit Price: 1,47000 zł
Datasheet

Similar


onsemi
In Stock: 17 226
Unit Price: 1,28000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 811
Unit Price: 1,14000 zł
Datasheet

Similar


Comchip Technology
In Stock: 2
Unit Price: 2,82000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 000
Unit Price: 1,32000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36 120
Unit Price: 0,95000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 683
Unit Price: 1,80000 zł
Datasheet

Similar


onsemi
In Stock: 9 519
Unit Price: 2,46000 zł
Datasheet
Zener Diode 12 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4742 R3G

DigiKey Part Number
1SMA4742R3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4742 R3G
Description
DIODE ZENER 12V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 12 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4742 R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types