1SMA4740HR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 2,01000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,68278 zł
Datasheet

Similar


onsemi
In Stock: 3 916
Unit Price: 4,13000 zł
Datasheet
Zener Diode 10 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4740HR3G

DigiKey Part Number
1SMA4740HR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4740HR3G
Description
DIODE ZENER 10V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 7.6 V
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5925BT3Gonsemi01SMA5925BT3GOSCT-ND2,01000 złSimilar
ACZRA4740-HFComchip Technology0ACZRA4740-HF-ND0,68278 złSimilar
SZ1SMA5925BT3Gonsemi3 916SZ1SMA5925BT3GOSCT-ND4,13000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types