Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA200Z

DigiKey Part Number
1801-1SMA200ZTR-ND - Tape & Reel (TR)
1801-1SMA200ZCT-ND - Cut Tape (CT)
1801-1SMA200ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA200Z
Description
DIODE ZENER 200V 1.25W DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA200Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 841
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 zł2,30 zł
101,41500 zł14,15 zł
1000,90380 zł90,38 zł
5000,68246 zł341,23 zł
1 0000,61094 zł610,94 zł
2 0000,55071 zł1 101,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,39895 zł2 992,12 zł
15 0000,36645 zł5 496,75 zł
22 5000,34989 zł7 872,52 zł
37 5000,33128 zł12 423,00 zł
52 5000,32027 zł16 814,17 zł
75 0000,30956 zł23 217,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,30000 zł
Unit Price with VAT:2,82900 zł