1PGSMB5943HR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 60 071
Unit Price: 1,94000 zł
Datasheet

Similar


Comchip Technology
In Stock: 5 723
Unit Price: 3,95000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,57647 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,57153 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53884 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 403
Unit Price: 2,62000 zł
Datasheet

Similar


onsemi
In Stock: 4 103
Unit Price: 3,91000 zł
Datasheet
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5943HR5G

DigiKey Part Number
1PGSMB5943HR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5943HR5G
Description
DIODE ZENER 56V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AA (SMB)
Impedance (Max) (Zzt)
86 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5943BT3Gonsemi60 0711SMB5943BT3GOSCT-ND1,94000 złSimilar
CZRB5370B-HFComchip Technology5 723641-1818-1-ND3,95000 złSimilar
SMBZ5943B-E3/52Vishay General Semiconductor - Diodes Division0SMBZ5943B-E3/52-ND0,57647 złSimilar
SMBZ5943B-E3/5BVishay General Semiconductor - Diodes Division0SMBZ5943B-E3/5B-ND0,57153 złSimilar
SMZJ3807B-E3/52Vishay General Semiconductor - Diodes Division0SMZJ3807B-E3/52-ND0,53884 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes