1PGSMB5943 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 40 316
Unit Price: 1,28000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,55861 zł
Datasheet

Similar


Comchip Technology
In Stock: 8 563
Unit Price: 1,61000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 63 663
Unit Price: 1,72000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,58892 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,58388 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,55048 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 403
Unit Price: 1,76000 zł
Datasheet

Similar


onsemi
In Stock: 4 103
Unit Price: 1,72000 zł
Datasheet
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5943 R5G

DigiKey Part Number
1PGSMB5943R5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5943 R5G
Description
DIODE ZENER 56V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes