1PGSMB5937HR5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 583
Unit Price: 2,26000 zł
Datasheet

Similar


onsemi
In Stock: 16 872
Unit Price: 1,94000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 971
Unit Price: 2,80000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,57153 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,62078 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,59199 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53884 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53415 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,55409 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,51687 zł
Datasheet
Zener Diode 33 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5937HR5G

DigiKey Part Number
1PGSMB5937HR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5937HR5G
Description
DIODE ZENER 33V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 33 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Mfr
Operating Temperature
-55°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AA (SMB)
Impedance (Max) (Zzt)
33 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5937B-13Diodes Incorporated5831SMB5937B-13DICT-ND2,26000 złSimilar
1SMB5937BT3Gonsemi16 8721SMB5937BT3GOSCT-ND1,94000 złSimilar
SMBZ5937B-E3/52Vishay General Semiconductor - Diodes Division1 971112-SMBZ5937B-E3/52CT-ND2,80000 złSimilar
SMBZ5937B-E3/5BVishay General Semiconductor - Diodes Division0SMBZ5937B-E3/5B-ND0,57153 złSimilar
SMBZ5937B-M3/52Vishay General Semiconductor - Diodes Division0SMBZ5937B-M3/52-ND0,62078 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes