Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMB5926HR5G

DigiKey Part Number
1PGSMB5926HR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMB5926HR5G
Description
DIODE ZENER 11V 3W DO214AA
Customer Reference
Detailed Description
Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5926B-13Diodes Incorporated1 62231-1SMB5926B-13CT-ND2,26000 złSimilar
1SMB5926BT3Gonsemi4 0131SMB5926BT3GOSCT-ND1,72000 złSimilar
SZ1SMB5926BT3Gonsemi856SZ1SMB5926BT3GOSCT-ND4,09000 złSimilar
In-Stock: 1 700
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 7000,98759 zł1 678,90 zł
Unit Price without VAT:0,98759 zł
Unit Price with VAT:1,21474 zł