
1PGSMA200ZH | |
|---|---|
DigiKey Part Number | 1801-1PGSMA200ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA200ZH |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA200ZH Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 1500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 152 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,33317 zł | 2 498,78 zł |
| 15 000 | 0,30547 zł | 4 582,05 zł |
| 22 500 | 0,29136 zł | 6 555,60 zł |
| 37 500 | 0,27550 zł | 10 331,25 zł |
| 52 500 | 0,26611 zł | 13 970,78 zł |
| 75 000 | 0,25699 zł | 19 274,25 zł |
| Unit Price without VAT: | 0,33317 zł |
|---|---|
| Unit Price with VAT: | 0,40980 zł |

