
1N5392GH | |
|---|---|
DigiKey Part Number | 1801-1N5392GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5392GH |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5392GH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,20338 zł | 1 423,66 zł |
| Unit Price without VAT: | 0,20338 zł |
|---|---|
| Unit Price with VAT: | 0,25016 zł |

