1N5392G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 6 785
Unit Price: 3,99000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 596
Unit Price: 9,77000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 980
Unit Price: 9,77000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 660
Unit Price: 5,64000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 885
Unit Price: 3,91000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 000
Unit Price: 1,04674 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 980
Unit Price: 3,91000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,02634 zł
Datasheet
Diode 100 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5392G R0G

DigiKey Part Number
1N5392GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5392G R0G
Description
DIODE STANDARD 100V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 100 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP20Bonsemi6 785EGP20BCT-ND3,99000 złSimilar
EGP20B-E3/54Vishay General Semiconductor - Diodes Division1 596EGP20B-E3/54GICT-ND9,77000 złSimilar
EGP20B-E3/73Vishay General Semiconductor - Diodes Division3 980EGP20B-E3/73GICT-ND9,77000 złSimilar
RGP15B-E3/54Vishay General Semiconductor - Diodes Division7 660RGP15B-E3/54GICT-ND5,64000 złSimilar
RGP15B-E3/73Vishay General Semiconductor - Diodes Division0112-RGP15B-E3/73CT-ND1,33000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes